Telemecanique ZCPEG13

Switch Part, Cable Gland Adapter to Limit Body, Plastic, Xckp Series
$ 6.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique ZCPEG13.

element14 APAC

Datasheet1 page0 years ago

Burklin Elektronik

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+337%

CAD Models

Download Telemecanique ZCPEG13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Telemecanique ZCPEG13 provided by its distributors.

SWITCH PART, CABLE GLAND ADAPTER TO LIMIT BODY, PLASTIC, XCKP SERIES
cable gland entry - Pg 13.5 - for limit switch - plastic body
Schneider Electric Limit switches XC Standard Wartel kabelbuisinvoer - ZCPEG13
Cable gland housing, PG13.5, for position switch, ZCPEG13
Schneider LIMIT SWITCH PG13.5 CONDUIT ZCPE
Switch Access Limit Switch Cable Gland
LMT SWITCH CABLE GLAND ENTRY PLAST ZCMD
CABLE GLAND, PLASTIC, PG13.5; Thread Size - Imperial: -; Thread Size - Metric: PG13.5; Cable Diameter Min: -; Cable Diameter Max: -; Cable Gland Material: Plastic; Gland Colour: -; IP / NEMA Rating: Not Rated; Product Range: Osi
Telemecanique Sensors, PG13.5 Thread

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC