Descriptions of Telemecanique ZCP21 provided by its distributors.
Snap Acting/Limit Switch, DPST, Momentary, Screw Terminal, Roller Lever Actuator, Panel Mount
LIMIT SWITCH; Actuator Style:-; Switch Operation:Snap Action; Contact Voltage AC
OsiSense XC Limit Switch Body, Compact, 2-Poles, 1 NC + 1 NO, Snap Action
Telemecanique ZCP21 Limit Switch 1 piece Haz Loc Snap-Action 1NO+1NC
TELEMECANIQUE SENSORS ZCP21 1NC/1NO Compact Limit Switch Body Nema 1, 4, 12 IP
limit switch body ZCP - compact - 1NC+1NO - snap action
Position switch housing, compact, (L x W x H) 30 x 31 x 65 mm, for position switch, ZCP21
Telemecanique Sensors, OsiSense XCseries Limit Switches, Plastic shell, maximum250VDC
Plastic Limit Switch Body for ZCE Series Actuator Head, 2-Pole NC + NO Snap Action Contacts: Electrical
LIMIT SWITCH; For Use With:Schneider XCKP Series Snap Action Limit Switches; Product Range:OsiSense XC Series; Contact Configuration:DPST-1NO, SPST-NC; Contact Current AC Max:10A; Contact Voltage AC Max:240V 06H0590
Square D (Schneider Electric) ZCP21 Switch Body. Telemecanique Limit Switch Body, Standard, Series: OsiSense XC, 1NC-1NO Contact Configuration, 300 VAC 10 A Contact, NEMA 1/4/12/IP65 Enclosure, 25 to 70 Deg C, Screw Connection, For Use With: XCKP Switch, Plastic, 2.56 in H x 1.22 in W x 1.18 in D Dimensions. Additional Description: SQD -ZCP21 Limit Switch 240VAC 10AMP Plastic. Catalog Description: Osiswitch, limit switch body, ZCP, compact body, 1 NC and 1 NO, snap action.