What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique ZCMD21L1

limit switch body ZCMD - 1NC+1NO - silver - snap action - connection - 1 m
$ 48.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique ZCMD21L1.

Inventory History

3 month trend:
+0.38%

CAD Models

Download Telemecanique ZCMD21L1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique ZCMD21L1 provided by its distributors.

limit switch body ZCMD - 1NC+1NO - silver - snap action - connection - 1 m
SWITCH, MINIATURE, BODY, METAL, 1 NO-1 NC CONTACTS, SNAP ACTION, 1 M CABLE
1NC/1NO Miniature Limit Switch Body Nema 4X, 6P, 12, 13
Schneider Electric Limit switches XC Standard Eindschakelaar - ZCMD21L1
SWITCH BODY, SILVER, LIMIT SWITCH; For Use With:Schneider XCMD Series Snap Action Limit Switches; Product Range:OsiSense XC Series; SVHC:No SVHC
Limit Sw XCm body, NO+NC Slow, 1m Contact Configuration: NO+NC;Width: 30mm;Terminal Type: Wired;Contact Type: Snap Action;Depth: 16mm;Limit Switches / Accessories

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC