What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique ZCMD21C12

limit switch body ZCMD - 1NC+1NO - silver - snap action - connection - M12
$ 73.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique ZCMD21C12.

IHS

Datasheet2 pages8 years ago

element14 APAC

Farnell

Burklin Elektronik

TME

Inventory History

3 month trend:
+92.01%

CAD Models

Download Telemecanique ZCMD21C12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Telemecanique ZCMD21C12 provided by its distributors.

limit switch body ZCMD - 1NC+1NO - silver - snap action - connection - M12
Schneider Electric Limit switches XC Standard Eindschakelaar - ZCMD21C12
LIMIT SWITCH, 24VAC 4A; For Use With:Schneider XCMD Series Snap Action Limit Switches; Product Range:-; Contact Current AC Max:4A; Contact Voltage AC Max:24V; Switch Operation:Snap Action RoHS Compliant: Yes
LIMIT SWITCH, 24VAC 4A; Limit Switch Act; LIMIT SWITCH, 24VAC 4A; Limit Switch Actuator:-; Contact Configuration:-; Contact Current AC Max:4A; Contact Voltage AC Max:24V; Operating Force Max:-; Product Range:-; Contact C

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZCMD21C12.