Telemecanique ZCMD21

Schneider Limit Switch Body, 1NC+1 No, Silver, Snap Action, Head And Connection Separate
$ 42.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique ZCMD21.

IHS

Datasheet3 pages4 years ago

Farnell

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
-81.82%

CAD Models

Download Telemecanique ZCMD21 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Telemecanique ZCMD21 provided by its distributors.

SCHNEIDER LIMIT SWITCH BODY, 1NC+1 NO, SILVER, SNAP ACTION, HEAD AND CONNECTION SEPARATE
Telemecanique Sensors ZCMD Series Limit Switch, NO/NC, DP, Zinc Alloy Housing, 240V ac Max, 1.5A Max
SNAP ACTION LIMIT SWITCH 1NC+1NO IP66 IP67 IP68, ZCMD SERIES
Position switch housing, (L x W x H) 16 x 30 x 50 mm, for position switch, ZCMD21
BODY, LIMIT SWITCH, NC+NO; For Use With:Limit Switches; Product Range:-; SVHC:No SVHC (15-Jan-2018)
1NC/1NO Miniature Limit Switch Body Nema 4X, 6P, 12, 13
SWITCH BODY, SILVER, LIMIT SWITCH; For Use With: Schneider XCMD Series Snap Action Limit Switches; Product Range: OsiSense XC Series; SVHC: No SVHC (17-Dec-2015); Available until stocks are exhausted

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZCMD21.