What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique ZCMC25L2

Schneider Electric Limit switches XC Standard Sensoractorkabel met connector - ZCMC25L2
$ 12.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique ZCMC25L2.

element14 APAC

Datasheet1 page0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-39.20%

CAD Models

Download Telemecanique ZCMC25L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique ZCMC25L2 provided by its distributors.

Schneider Electric Limit switches XC Standard Sensoractorkabel met connector - ZCMC25L2
Pre Cabled Connection, Limit Switch; Accessory Type:Pre Cabled Connection; For Use With:Schneider Zcmd25 Series Limit Switches ; Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors ZCMC25L2
Switch,limit,XCM body,NO+NC,slow Contact Configuration: NO+NC;Width: 30mm;Terminal Type: Wired;Contact Type: Slow Break;Depth: 16mm;Limit Switches / Accessories

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC