What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique ZCKL1H7

limit switch body ZCKL - 1NC+1NO - snap action - 1/2"NPT
$ 119.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique ZCKL1H7.

IHS

Datasheet2 pages4 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-48.25%

CAD Models

Download Telemecanique ZCKL1H7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Telemecanique ZCKL1H7 provided by its distributors.

limit switch body ZCKL - 1NC+1NO - snap action - 1/2"NPT
IP65 SNAP ACTION LIMIT SWITCH METAL NO/NC 240V, ZCKL SERIES
Telemecanique Sensors, OsiSense XCseries Limit Switches, IP65, metal shell, maximum250VDC
1NC/1NO Limit Switch Body Nema 1, 2, 3, 4, 12 IP 66, Series: XCKL
CONTACT BLOCK, 1 NC + 1 NO, SCREW CLAMP; For Use With:XCK-L Limit Switches; No.
Schneider Electric Limit switches XC Standard Eindschakelaar - ZCKL1H7
SWITCH BODY, LIMIT SWITCH; For Use With: Schneider XCKL Series Limit Switches; Product Range: OsiSense XC Series; SVHC: No SVHC (12-Jan-2017)
Switch,limit,XCKJ body,NO+NC,1/2 NPT Contact Configuration: NO+NC;Width: 30mm;Terminal Type: 1/2" NPT;Contact Type: Snap Action;Depth: 30mm;Limit Switches / Accessories
Square D (Schneider Electric) ZCKL1H7 Switch Body. Telemecanique OsiSense Square D Limit Switch Body, 2-Pole Fixed Standard, Series: ZCKL, 1NO-1NC Contact Configuration, 10 A at 300/500 VAC Contact, IP65/IK08 Enclosure, -25 to 70 deg C, Screw Clamp Connection, For Use With: XCKJ and ZCKJ Series Standard Format Limit Switch, Metal, 52 mm W x 30 mm D x 72 mm H Dimensions. Additional Description: SQD -ZCKL1H7 LIMIT SWITCH. Catalog Description: Limit switch body, Limit switches XC Standard, ZCKL, 1NC+1 NO, snap action, 1/2NPT.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC