What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique ZCKJ404H29

Limit Switch Body, Rotary Head, 2 Pole, 2 C/o, M20 X 1.5 Cable Gland, W/o Lever, Snap Action
$ 99.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique ZCKJ404H29.

Farnell

Datasheet12 pages27 years ago
Datasheet12 pages23 years ago

Burklin Elektronik

Inventory History

3 month trend:
-51.49%

Descriptions

Descriptions of Telemecanique ZCKJ404H29 provided by its distributors.

LIMIT SWITCH BODY, ROTARY HEAD, 2 POLE, 2 C/O, M20 X 1.5 CABLE GLAND, W/O LEVER, SNAP ACTION
Position switch housing, without display, (L x W x H) 60 x 43 x 109 mm, for position switch, ZCKJ404H29
Schneider Electric Limit switches XC Standard Eindschakelaar - ZCKJ404H29
LIMIT SWITCH BODY; For Use With: -; Product Range: -
Limit Switch Body , ZCKJ404H29
LIMIT SWITCH BODY; Contact Configuration:2CO; External Depth:60mm; External Length / Height:102mm; External Width:40mm; Series:XCKJ; Switch Operation:DPCO; Terminal Type:Screw; Termination Type:Screw Clamp

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZCKJ404H29.