What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique ZCKJ2H7

Telemecanique Sensors, OsiSense XCseries Limit Switches, IP65, metal shell, maximum250VDC
$ 120.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique ZCKJ2H7.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.89%

CAD Models

Download Telemecanique ZCKJ2H7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique ZCKJ2H7 provided by its distributors.

Telemecanique Sensors, OsiSense XCseries Limit Switches, IP65, metal shell, maximum250VDC
IP65 SNAP ACTION LIMIT SWITCH METAL 2NO/2NC 240V
2NC/2NO Limit Switch Body Nema 1, 2, 3, 4, 12 IP 66
Schneider Electric Limit switches XC Standard Eindschakelaar - ZCKJ2H7
Switch,limit,XCKJ body,2CO,1/2 NPT Contact Configuration: 2C/O;Contact Type: Snap Action;Height: 73mm;Depth: 30mm;Width: 30mm;Limit Switches / Accessories
Limit Switch, 2 C/O, 240Vac, 3A; Actuador Interruptor De Límite:-; Fuerza De Funcionamiento Máx.:-; Contacto, Tensión Ac Max:240V; Contacto, Tensión Dc Max:250V; Contacto, Intensidad Ac Max:3A; Contacto, Intensidad Dc Max:- |Telemecanique Sensors ZCKJ2H7

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZCKJ2H7.