What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique ZCKJ1H7

Limit Switch, Zckj Fixed Type, 1NC, 1NO, Snap Action, 1/2"NPT, Metal, IP66
$ 65.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique ZCKJ1H7.

IHS

Datasheet2 pages4 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.28%

CAD Models

Download Telemecanique ZCKJ1H7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique ZCKJ1H7 provided by its distributors.

LIMIT SWITCH, ZCKJ FIXED TYPE, 1NC, 1NO, SNAP ACTION, 1/2"NPT, METAL, IP66
IP65 SNAP ACTION LIMIT SWITCH METAL NO/NC 240V, ZCKJ SERIES
1NC/1NO Limit Switch Body Nema 1, 2, 3, 4, 12 IP 66
Schneider Electric Limit switches XC Standard Eindschakelaar - ZCKJ1H7
SWITCH BODY, LIMIT SWITCH; For Use With: Schneider XCKJ Series Limit Switches; Product Range: OsiSense XC Series; SVHC: No SVHC (12-Jan-2017); Available until stocks are exhausted
Switch,limit,XCKJ body,NO+NC,1/2 NPT Contact Configuration: NO+NC;Contact Type: Snap Action;Height: 73mm;Terminal Type: 1/2" NPT;Depth: 30mm;Limit Switches / Accessories
Square D (Schneider Electric) ZCKJ1H7 XC Switch Body. Telemecanique OsiSense XC Square D Limit Switch Body, Fixed High Temperature, Series: ZCKJ, 1NO-1NC Contact Configuration, 10 A at 500 VAC Contact, NEMA 1/2/3/4/12/IP66 Enclosure, 10 to 120 deg C, Screw Clamp Connection, For Use With: XCKJ and ZCKJ Series Non-Plug-In Limit Switch, Metal, 43 mm W x 36 mm D x 84 mm H Dimensions. Additional Description: SQD -ZCKJ1H7 LIMIT SWITCH BODY. Catalog Description: Limit switch body, Limit switches XC Standard, ZCKJ, fixed, w/o display, 1NC+1 NO, snap action, 1/2NPT.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC