Telemecanique ZCKE67

Telemecanique Sensors , OsiSense XC, Limit switch operating head, Used forXC series
$ 51.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique ZCKE67.

Farnell

Datasheet2 pages9 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.81%

CAD Models

Download Telemecanique ZCKE67 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Telemecanique ZCKE67 provided by its distributors.

Telemecanique Sensors , OsiSense XC, Limit switch operating head, Used forXC series
SWITCH PART, LIMIT SW HEAD, STEEL ROLLER PLUNGER, COMPATIBLE TO XCKL, XCKM, XCKS
ACTUATOR, OSISWITCH LIMIT SWITCH; For Use With:Osiswitch Limit Switches; IP / NEMA Rating:-; Product Range:OsiSense XC Series; Operating Force Max:18N 16B5351
Square D (Schneider Electric) ZCKE67 Limit Switch Head. Telemecanique OsiSwitch Square D Limit Switch Head, Linear, Series: ZCKE, Spring Return Plunger Actuator, Side Actuator Location, For Use With: XCKJ, ZCKE Series Standard Format Limit Switch, -25 to 70 deg C, Metal. Additional Description: SQD -ZCKE67 LIMIT SWITCH. Catalog Description: Limit switch head, Limit switches XC Standard, ZCKE, steel roller plunger reinforced.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZCKE67.