Telemecanique ZCKD15

SWITCH METAL HEAD; IP / NEMA Rating: IP66; No. of Mechanical Operations: 15000000
$ 43.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique ZCKD15.

element14 APAC

Datasheet2 pages0 years ago

Newark

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-75.73%

CAD Models

Download Telemecanique ZCKD15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Telemecanique ZCKD15 provided by its distributors.

SWITCH METAL HEAD; IP / NEMA Rating: IP66; No. of Mechanical Operations: 15000000
Telemecanique ZCKD15 Limit Switch Lever 1 piece Robust Industrial Design
TELEMECANIQUE SENSORS ZCKD15 Limit Switch Head,Rollr Lvr,Side,1.36 In
Schneider Electric Limit switches XC Standard Aandrijfkop voor eindschakelaar - ZCKD15
SWITCH PART, LIMIT SW HEAD, ROLLER LEVER, COMPATIBLE TO XCKL, XCKM, XCKS
Position switch head, roller lever, for position switch, ZCKD15
Telemecanique Sensors, OsiSense XC Series Limit Switch
limit switch head ZCKD - thermoplastic roller lever
Switch Access Rotary Head Limit Switch
SWITCH, ROTARY HEAD OFFSET DELRIN
; For Use With:XCKL Limit Switches; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Telemecanique Sensors ZCKD15 行程开关头
RS APAC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZCKD15.
  • ZCKD15..