Telemecanique ZCDEG11

Schneider Electric Limit switches XC Standard Wartel kabelbuisinvoer - ZCDEG11
$ 8.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique ZCDEG11.

Newark

Datasheet1 page0 years ago
Datasheet44 pages36 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+105%

CAD Models

Download Telemecanique ZCDEG11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Telemecanique ZCDEG11 provided by its distributors.

Schneider Electric Limit switches XC Standard Wartel kabelbuisinvoer - ZCDEG11
cable gland entry - Pg 11 - for limit switch - metal body
Cable,output part Actuator Type: Output Cable;Limit Switches / Accessories
Schneider Limit Switch PG11 Conduit ZCDE + Opti
Switch Access Limit Switch Cable Gland
TELEMECANIQUE SENSORS ZCDEG11 Plastic Conduit Entry
CABLE OUTPUT PART PG11 FOR METALLIC P
CABLE GLAND ENTRY FOR XCKD LIMIT SWITCH; Thread Size - Imperial:-; Thread Size - Metric:PG11; Cable Diameter Min:-; Cable Diameter Max:-; Cable Gland Material:Metal; Gland Colour:Metallic; IP / NEMA Rating:Not Rated; Pro

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC