Descriptions of Telemecanique ZCD21 provided by its distributors.
OsiSense XC Limit Switch Body, Compact, 2-Poles, 1 NC + 1 NO, Snap Action
limit switch body ZCD - compact - 1NC+1NO - snap action
Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP66/IP67, ZCD21
Telemecanique Sensors, OsiSense XCseries Limit Switches, metal shell, maximum250VDC
TELEMECANIQUE ZCD21 Zcd21 Osiswitch 240V-Ac Limit Switch
SWITCH BODY, OSISENSE XC LIMIT SWITCH; For Use With:Schneider ZCD Limit Switches; Product Range:OsiSense Series; SVHC:No SVHC (17-Dec-2015)
Limit Switch Body; Circuitry:DPST-1NO/1NC; Leaded Process Compatible:No; Mounting Type:Conduit; Over Travel:; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Limit Switch Body Dimensions W x H x D: 31 x 65 x 30 mm Operating temperature: -25...70 °C Housing Material: Zinc Alloy Service life, electric: 5 x 10 6 cycles Switching contact: 1 Make Contact (NO) / 1 Break Contact (NC)
Square D (Schneider Electric) ZCD21 Switch Body. Telemecanique OsiSense Square D Limit Switch Body, Fixed, Series: ZCD, 1NO-1NC Contact Configuration, 10 A at 240 VAC/VDC Contact, NEMA 4X/IP66/IP67 Enclosure, -25 to 70 deg C, Screw Clamp Connection, For Use With: XCKD and ZCD Series Standard Compact Limit Switch, Zamak, 31 mm W x 30 mm D x 65 mm H Dimensions. Additional Description: SQD -ZCD21 LIMIT SWITCH 240VAC 10A METAL ZCD. Catalog Description: Limit switch body, Limit switches XC Standard, ZCD, compact, 1NC+1 NO, snap action.