What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XZCPV1865L5

Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCPV1865L5
$ 24.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCPV1865L5.

IHS

Datasheet2 pages7 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.94%

CAD Models

Download Telemecanique XZCPV1865L5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XZCPV1865L5 provided by its distributors.

Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCPV1865L5
pre-wired connectors XZ - straight female - 1/2"20 UNF - 3 pins - cable PVC 5m
Cable Assembly Circular PVC 5m 3 POS M12 Circular F Screw
Telemecanique Sensors Straight Female 3 way 1/2 in Circular to Unterminated Sensor Actuator Cable, 5m
TELEMECANIQUE SENSORS XZCPV1865L5 Cordset,16.4 ft.,Yellow,250VAC/300VDC
CABLE ASSEMBLY, 1/2-20UNF FEMALE TO LEADS 3-PIN, 5M BLACK PVC, XZC SERIES
Telemecanique Sensors XZCPV1865L5
RS APAC
SENSOR CORD, 1/2" 3P RCPT-FREE END, 5M
CORDSET PVC FEMALE 1/2 3P STR 5M
Sensor Cord, 1/2" 3P Rcpt-Free End/16.4 ; Connector Type A:1/2"-20 Receptacle; Connector Type B:Free End; No. Of Positions:3 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCPV1865L5

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC