What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XZCPV1164L10

Telemecanique Sensors Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 10m
$ 33.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCPV1164L10.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XZCPV1164L10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XZCPV1164L10 provided by its distributors.

Telemecanique Sensors Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 10m
Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCPV1164L10
pre-wired connectors XZ - straight female - M12 - 5 pins - cable PVC 10m
CORDSET PVC FEMALE M12 5P STR 10M | Telemecanique Sensors XZCPV1164L10
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 10 m, PVC, black, 3 A, XZCPV1164L10
SENSOR CORD, M12 5P RCPT-FREE END, 10M
Sensor Cord, M12 5P Rcpt-Free End/32.8 ; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. Of Positions:5 Positions; Cable Length - Metric:10M; Cable Length - Imperial:32.8Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCPV1164L10

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC