What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XZCPV0941L2

Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCPV0941L2
$ 13.436

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCPV0941L2.

Farnell

Datasheet4 pages9 years ago
Datasheet56 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+200%

CAD Models

Download Telemecanique XZCPV0941L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XZCPV0941L2 provided by its distributors.

Schneider Electric Cabling components for sensors Sensoractorkabel met connector - XZCPV0941L2
Sensor Cable Operating temperature: -25...80 °C Operating voltage: 60 VAC, 75 VDC Connection A: M8 / 4-Pin / Female Protection rating: IP65 / IP67 Sheathing: PVC
FEMALE M8 CARDSET, STRAIGHT, 4POS, 2M; C; FEMALE M8 CARDSET, STRAIGHT, 4POS, 2M; Connector Type A:M8 Sensor Straight 4 Position Receptacle; Connector Type B:Free / Stripped End; Cable Length - Metric:2m; Accessory Type:Female M8 Cordset

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XZCPV0941L2.