What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XZCPA1965L10

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCPA1965L10
$ 96.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCPA1965L10.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-10-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XZCPA1965L10 provided by its distributors.

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCPA1965L10
pre-wired connectors XZ - elbowed female - 1/2"20 UNF - 3 pins - cable PVC 10m
PRE WIRED CONNECTOR 1-2 20UNF FEMALE ELB | Telemecanique Sensors XZCPA1965L10
Cable Assembly 10m 3 POS Circular F Screw
Sensor actuator cable, cable socket, angled to open end, 3 pole, 10 m, PVC, black, 4 A, XZCPA1965L10
Cbl Assy, R/A1/2"-20 Unf Rcpt-Free End; Connector Type A:90° 1/2"-20 Unf Receptacle; Connector Type B:Free End; No. Of Positions:3 Positions; Cable Length - Metric:10M; Cable Length - Imperial:32.8Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCPA1965L10

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC