What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XZCP2737L05

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP2737L05
$ 34.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCP2737L05.

IHS

Datasheet4 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XZCP2737L05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-10-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XZCP2737L05 provided by its distributors.

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP2737L05
PREWIRED CONNECTOR PUR M8 STR 3P MALE | Telemecanique Sensors XZCP2737L05
pre-wired connectors XZ - straight male - M8 - 3 pins - cable PUR 0.5m
Cbl Assy, 3P M8 Plug-Free End, 19.7"; Connector Type A:M8 Plug; Connector Type B:Free End; No. Of Positions:3 Positions; Cable Length - Metric:500Mm; Cable Length - Imperial:19.7"; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCP2737L05

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC