What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XZCP1564L5

pre-wired connectors XZ - straight male - M12 - 5 pins - cable PUR 5m
$ 19.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCP1564L5.

IHS

Datasheet2 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XZCP1564L5 provided by its distributors.

pre-wired connectors XZ - straight male - M12 - 5 pins - cable PUR 5m
Schneider Electric Inductive and capacitive sensors XS - XZCP1564L5
SENSOR CORD, 5P M12 PLUG-FREE END, 5M; SVHC: No SVHC (15-Jan-2019)
CIRC CBL 5POS RCPT TO WIRE 16.4
PVC PRE-WIRED CORDSET M12 MALE
Sensor Cord, 5P M12 Plug-Free End/16.4 ; Connector Type A:M12 Plug; Connector Type B:Free End; No. Of Positions:5 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCP1564L5

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC