What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XZCP1041L10

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP1041L10
$ 29.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCP1041L10.

IHS

Datasheet4 pages3 years ago

Electro Sonic

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
-30.65%

CAD Models

Download Telemecanique XZCP1041L10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XZCP1041L10 provided by its distributors.

Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP1041L10
LEAD, SOCKET, 4WAY, M8, R/A, 10M; For Use With:OsiSense XU Sensors; Accessory Type:Sensor Lead; SVHC:No SVHC (19-Dec-2011)
Cable, connector M8, 4 pin, 10m elbowed Product Description: Cable M8 4-pin, 10m;Length: 10m;Cable Type: Pre-wired;Number of Pins: 4;Material: Plastic;Sensor and Transducer Accessories
LEAD, SOCKET, 4WAY, M8, R/A, 10M; Connector to Connector: 90° M8 Receptacle to Free End; Cable Length - Metric: 10m; Cable Length - Imperial: 32.81ft; Product Range: -; Accessory Type: Sensor Lead; Connector Type A: M8 Sensor Right Angle 4 Position Receptacle; Connector Type B: Free End; For Use With: OsiSense XU Sensors; No. of Positions: 4Ways

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC