What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XZCC12MDM40B

Conn M12 Circular PIN 4 POS Screw RA Cable Mount 4 Terminal 1 Port
$ 11.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCC12MDM40B.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+89.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XZCC12MDM40B provided by its distributors.

Conn M12 Circular PIN 4 POS Screw RA Cable Mount 4 Terminal 1 Port
TELEMECANIQUE SENSORS XZCC12MDM40B External Thread Connector,125VAC/150VDC
ELECTRIC 4 POLE CABLE MOUNT CONNECTOR PLUG MALE CONTACTS BAYONET MATING IP67
Plug, M12, 4 pole, screw connection, straight, XZCC12MDM40B
Schneider SENSOR CONNECTOR 150V 3AMP +OPT
male, M12, 4-pin, straight connector - cable gland Pg 7
SENSOR CONNECTOR, MALE, M12, 4-PIN, STRAIGHT, OSISENSE XM, 150VDC, 125VAC, PG7 CABLE GLAND, IP67
Schneider Electric Inductive and capacitive sensors XS Ronde connector (industrieconnector - XZCC12MDM40B
MALE, M12, 4 PIN, STRAIGHT CONNE
Connect male Met. M12, 4 pin straight Product Description: M12 Connector, Male, Straight;Cable Type: Screw Terminal;Number of Pins: 4;Material: Metal;Sensor and Transducer Accessories
PLUG, SENSOR, 4WAY, M12, MTL; Product Range: OsiSense Series; Sensor Connector Size: M12; Gender: Plug; No. of Contacts: 4Contacts; Sensor Contact Type: Screw Pin; Sensor Connector Mounting: Straight Cable Mount; IP / NEMA Rating: IP67; Connector Coding: -; Connector Body Material: Plastic Body; Contact Material: -; Contact Plating: -; Current Rating: 3A; Voltage Rating: 150VDC; Accessory Type: Sensor Connector; For Use With: OsiSense XS & XT Sensors

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC