What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XZCC12MCM50B

Conn M12 Circular M 5 POS Screw RA Cable Mount 5 Terminal 1 Port
$ 12.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCC12MCM50B.

IHS

Datasheet4 pages3 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-5.62%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XZCC12MCM50B provided by its distributors.

Conn M12 Circular M 5 POS Screw RA Cable Mount 5 Terminal 1 Port
PLUG, SENSOR, 5WAY, M12, R/A, MTL; For Use With:OsiSense XS & XT Sensors; Accessory Type:Sensor Connector; SVHC:No SVHC (19-Dec-2011)
Connect male Met. M12, 5 pin elbowed Product Description: M12 Connector, Male, Elbowed;Cable Type: Screw Terminal;Number of Pins: 5;Material: Metal;Sensor and Transducer Accessories
PLUG, SENSOR, 5WAY, M12, R/A, MTL; Product Range: OsiSense Series; Sensor Connector Size: M12; Gender: Plug; No. of Contacts: 5Contacts; Sensor Contact Type: Screw Pin; Sensor Connector Mounting: Right Angle Cable Mount; IP / NEMA Rating: IP67; Connector Coding: -; Connector Body Material: Plastic Body; Contact Material: -; Contact Plating: -; Current Rating: 3A; Voltage Rating: 36VDC; Accessory Type: Sensor Connector; For Use With: OsiSense XS & XT Sensors

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC