Telemecanique XY2CJS19H29

Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP67, XY2CJS19H29
$ 129.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CJS19H29.

Newark

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2022-05-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XY2CJS19H29 provided by its distributors.

Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP67, XY2CJS19H29
Telemecanique Sensors XY2CJ Rope Pull Switch, 20m, NO/2NC, , Dual Direction
SWITCH, CABLE PULL, E-STOP, PULL CABLE SET, RESET BY PULL BTN, 2NC+1NO, ISO M20
Safety Interlock Switch, Cable Pull Estop, Dpst-Nc/Spst-No; Cable Span:20M; Contact Configuration:Dpst-Nc, Spst-No; Contact Voltage Ac Max:240V; Contact Current Ac Max:1.5A; Contact Voltage Dc Max:250V; Contact Current Dc Max:100Ma Rohs Compliant: Yes |Telemecanique Sensors XY2CJS19H29

Images

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC