Safety Interlock Switch, Cable Pull Estop, Dpst-Nc/Spst-No; Cable Span:20M; Contact Configuration:Dpst-Nc, Spst-No; Contact Voltage Ac Max:240V; Contact Current Ac Max:1.5A; Contact Voltage Dc Max:250V; Contact Current Dc Max:100Ma Rohs Compliant: Yes |Telemecanique Sensors XY2CJS19
Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names: