Telemecanique XY2CJS17

Telemecanique Sensors XY2CJ Rope Pull Switch, 20m, 2NC, , Dual Direction
$ 130.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CJS17.

Newark

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+293%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2022-05-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XY2CJS17 provided by its distributors.

Telemecanique Sensors XY2CJ Rope Pull Switch, 20m, 2NC, , Dual Direction
SWITCH, CABLE PULL, E-STOP, PULL CABLE SET, RESET BY PULL BTN, 2NC, PG 13.5
Switch, 2 pole, 2 Form B (N/C), screw connection, IP67, XY2CJS17
e-stop rope pull switch XY2CJ - straight - 2NC Pg13.5
Schneider Electric Preventa XY2C Noodstoptrekkoordschakelaar - XY2CJS17
GRABWIRE SWITCH, DPST-NC, 240V
Telemecanique Sensors XY2CJS17 ロープ式スイッチ
E-stop cable pull sw, str, 2NC, Pg13.5
SAFETY INTERLOCK SWITCH, Cable pull EStop, DPST-NC, 240V; Cable Span:20m; Contact Configuration:DPST-NC; Contact Voltage AC Max:240V; Contact Current AC Max:3A; Contact Voltage DC Max:250V; Contact Current DC Max:270mA RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC