Telemecanique XY2CJS15H29

Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP67, XY2CJS15H29
$ 130.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CJS15H29.

Farnell

Datasheet4 pages8 years ago

Newark

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2022-05-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XY2CJS15H29 provided by its distributors.

Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP67, XY2CJS15H29
Telemecanique Sensors XY2CJ Rope Pull Switch, 20m, NO/NC, , Dual Direction
SWITCH, CABLE PULL, E-STOP, PULL CABLE SET, RESET BY PULL BTN, 1NC+1NO, ISO M20
Cable Pull Safety Switch, 20M, Spst; Cable Span:20M; Contact Configuration:Spst-No, Spst-Nc; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Contact Voltage Dc Max:250V; Contact Current Dc Max:270Ma Rohs Compliant: Yes |Telemecanique Sensors XY2CJS15H29

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC