Cable Pull Safety Switch, 20M, Spst; Cable Span:20M; Contact Configuration:Spst-No, Spst-Nc; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Contact Voltage Dc Max:250V; Contact Current Dc Max:270Ma Rohs Compliant: Yes |Telemecanique Sensors XY2CJS15
Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names: