What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XY2CE2A196H7

Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP66, XY2CE2A196H7

$ 470.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CE2A196H7.

Newark

Datasheet1 page14 years ago
Datasheet1 page14 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-64.29%

Descriptions

Descriptions of Telemecanique XY2CE2A196H7 provided by its distributors.

Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP66, XY2CE2A196H7
CABLE PULL SWITCH, 50M, 300VAC; Contact Configuration:2NO / 2NC; Contact Current AC Max:10A; Contact Voltage AC Max:300V; Cable Span:50m; Supply Voltage:300VAC; Series:XY2CE; Contact Current Max:10A
GRABWIRE SW, SPST-NO/NC, 3A, 70M; Cable Span: 70m; Contact Configuration: SPST-NO, SPST-NC; Contact Voltage AC Max: 240V; Contact Current AC Max: 3A; Contact Voltage DC Max: 250V; Contact Current DC Max: 270mA; Product Range: P
TELEMECANIQUE XY2CE2A196H7 Cable Pull Switch, Left, 2NO+2NC, 24/120VAC. More details: Emergency Cable Pull Switch, Switch Function Maintained, Contact Form 2NO + 2NC, Mounting Style Left, Indicator 24/120VAC LED, Push Button Reset, Max. Cable Span 165 ft., Length 9 In., Switching Ability Single Cable, Case Material Zinc Die Cast, Wiring Entry 1/2 In. NPT, NEMA Rating 6, IP Rating 65, For Use With Preventa XPS Safety Relays, Standards UL Listed, CSA Certified

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XY2 CE2A196H7