Telemecanique XGSZ09L2

Telemecanique Sensors Female 4 way M12 to Sensor Actuator Cable, 2m
$ 68.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XGSZ09L2.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XGSZ09L2 provided by its distributors.

Telemecanique Sensors Female 4 way M12 to Sensor Actuator Cable, 2m
SENSOR CORD, 4P M12 RCPT-FREE END, 2M; SVHC: No SVHC (15-Jan-2019)
Schneider Electric Radio frequency identification syst Sensoractorkabel met connector - XGSZ09L2
Cable Assembly 2m 4 POS M12 Circular F
RFID SENSOR, M12 FEMALE CONNECTOR, INDUSTRIAL CABLE IP67
pre-wired M12 female connector - cable 2 m - IP67
Sensor Cord, 4P M12 Plug-Free End, 6.6 ; Connector Type A:M12 Plug; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:Xg Series Rohs Compliant: Yes |Telemecanique Sensors XGSZ09L2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC