What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XGHB90E340

Schneider Electric Radio frequency identification syst RFIDTransponder - XGHB90E340
$ 23.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XGHB90E340.

element14 APAC

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-94.49%

CAD Models

Download Telemecanique XGHB90E340 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XGHB90E340 provided by its distributors.

Schneider Electric Radio frequency identification syst RFIDTransponder - XGHB90E340
RFID electronic tag - 13.56 MHz - ISO badge 54 x 85.5 x 1 - 256 Bytes
ANTENNA 256-BITA, IP65, 54 X 85.5 X 1 MM, OSISENSE XG SERIES
RFID Tag/Transponder Label 13560kHz 256Byte
RFID Tag, Card, 86x54mm, 256B, 13.56MHz, ISO 15693
Ositrack ISO15693 Badge 256Bytes
OSITRACK ISO BADGE 256 BYTES EEP
ELECTRONIC TAG, RADIO FREQUENCY
Electronic Tag, Rfid, 13.56Mhz, 2Kbit; Tag Type:Rfid; Frequency:13.56Mhz; Memory Size:2Kbit; Product Range:Osisense Xg Series Rohs Compliant: Yes |Telemecanique Sensors XGHB90E340

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC