Telemecanique XCSTR551

Switch, 3 pole, 2 Form A (N/O) + 1 Form B (N/C), screw connection, IP67, XCSTR551
$ 189.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSTR551.

Burklin Elektronik

Datasheet2 pages3 years ago

TME

TodayComponents

Descriptions

Descriptions of Telemecanique XCSTR551 provided by its distributors.

Switch, 3 pole, 2 Form A (N/O) + 1 Form B (N/C), screw connection, IP67, XCSTR551
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSTR551
safety switch XCSTR - spindle 30 mm - 1NC+2NO -Pg11
GUARD SWITCH, SAFETY SWITCHES, SPINDLE 30MM SWITCH
XCS TR rotating hinge switch,PG11 2NO+NC
SAFETY INTERLOCK 240VAC 10AMP T-XCS+O
SAFETY SWITCH, DPST-NO/SPST-NC, 6A, 120V; Product Range: Preventa XCS Series; Contact Configuration: DPST-NO, SPST-NC; Switch Terminals: Screw Clamp; Contact Voltage AC Max: 120V; Contact Current AC Max: 6A; IP Rating: IP67; C

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC