What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XCSTE5511

Switch Safety Interlock N.O./N.C. DPST Key 3A 240VAC 250VDC Cable 1000000Cycles Screw Mount
$ 386.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSTE5511.

Newark

Datasheet3 pages0 years ago

Farnell

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Telemecanique XCSTE5511 provided by its distributors.

Switch Safety Interlock N.O./N.C. DPST Key 3A 240VAC 250VDC Cable 1000000Cycles Screw Mount
plastic safety switch XCSTE - 1NC + 1NO - slow break - 1 entry tapped Pg 11-24 V
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSTE5511
SAFETY INTERLOCK 240VAC 5AMP TYPE XCS ROHS COMPLIANT: YES
XCS TE SOLENOID INTERLOCK SWITCH POWER TO LOCK 24 V AC/DC
SAFETY INTERLOCK SW, SPST-NC/NO, 125VDC
SAFETY INTERLOCK SW, SPST-NC/NO, 125VDC; Product Range: Preventa XCSTE Series; Contact Configuration: SPST-NC, SPST-NO; Switch Terminals: Cable; Contact Voltage AC Max: 120V; Contact Current AC Max: 3A; Contact Voltage DC Max: 125V; Contact Current DC Max: 550mA; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC