Telemecanique XCSTA592

Switch Safety Interlock N.O./N.C. 3PST Key 6A 240VAC 250VDC Cable >=1000000Cycles Screw Mount
$ 94.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSTA592.

IHS

Datasheet2 pages7 years ago

element14 APAC

Burklin Elektronik

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.24%

CAD Models

Download Telemecanique XCSTA592 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCSTA592 provided by its distributors.

Switch Safety Interlock N.O./N.C. 3PST Key 6A 240VAC 250VDC Cable >=1000000Cycles Screw Mount
Switch, 3 pole, 2 Form A (N/O) + 1 Form B (N/C), screw connection, IP67, XCSTA592
plastic safety switch XCSTA - 1 NC + 2 NO - slow break - 2 entries tapped M16
Safety Sw, Dpst-No/Spst-Nc, 6A, 120Vac; Product Range:Preventa Xcs Series; Contact Configuration:Dpst-No, Spst-Nc; Switch Terminals:Screw; Contact Voltage Ac Max:120V; Contact Current Ac Max:6A; Ip Rating:Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSTA592

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC