Telemecanique XCSRC31MM12

Proximity switch, Surface mounting, 2 Form A (N/O), 26.4 V (DC), 400 mA, XCSRC31MM12
$ 243.82
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSRC31MM12.

IHS

Datasheet11 pages3 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSRC31MM12 provided by its distributors.

Proximity switch, Surface mounting, 2 Form A (N/O), 26.4 V (DC), 400 mA, XCSRC31MM12
RFID Safety switch-Standalone model-EDM+Manual Start-2 new re-pairing enabled
Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSRC31MM12
Telemecanique Sensors XCSRC Series RFID Non-Contact Safety Switch, 24V dc, Valox Housing, 2NO, M12
SAFETY RFID, STDAL-EDM, MAN START, 2 NEW PAIR
Telemecanique Sensors XCSRC31MM12
RS APAC
SAFETY INTERLOCK SW, DPST-NO, 26.4VDC; Product Range:Preventa XCS Series; Contact Configuration:DPST-NO; Switch Terminals:Connector; Contact Voltage AC Max:-; Contact Current AC Max:-; IP Rating:IP65, IP66, IP67, IP69K;

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC