What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XCSPR763

Switch Safety Interlock N.C. DPST Rotary Shaft 6A 240VAC 250VDC Screw Clamp 1000000Cycles Screw Mount
$ 190.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSPR763.

IHS

Datasheet3 pages7 years ago

TME

CAD Models

Download Telemecanique XCSPR763 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XCSPR763 provided by its distributors.

Switch Safety Interlock N.C. DPST Rotary Shaft 6A 240VAC 250VDC Screw Clamp 1000000Cycles Screw Mount
Snap Acting/Limit Switch
GUARD SWITCH, SPINDLE 80 MM SAFETY SWITCH
SAFETY INTERLOCK 240VAC 10A T-XCS

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC