What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XCSPL783

Safety Switch, Dpst-nc, 6A, 120V; Svhc: No Svhc (15-JAN-2019)
$ 160.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSPL783.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Telemecanique XCSPL783 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XCSPL783 provided by its distributors.

SAFETY SWITCH, DPST-NC, 6A, 120V; SVHC: No SVHC (15-Jan-2019)
Switch Safety Interlock N.C. DPST Elbowed Lever 6A 240VAC 250VDC Conduit 5000000Cycles Screw Mount
2NC Safety Interlock Switch Nema 4, 4X, 12 IP 67
SWITCH, SAFETY INTERLOCK 240 VAC, 10 AMP, TXCS
Schneider Electric Preventa XCS Eindschakelaar - XCSPL783
Schneider SAFETY INTERLOCK 240VAC 10A T-X
XCSPL Hinge Switch, Elbowed, 2NC
RS APAC
SAFETY INTERLOCK SWITCH, 10A, 300V; Contact Configuration:DPDT-NC; Contact Voltage AC Max:300V; Contact Current AC Max:10A; Switch Terminals:Screw Clamp; Actuator Style:Lever; Circuitry:DPDT-2NC; Contact Current:10A; Series:XCSPL

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCSPL783.