Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Telemecanique XCSPA992

Schneider Electric Preventa XCS Eindschakelaar met gescheiden bedie - XCSPA992
$ 80.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSPA992.

element14 APAC

Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+5.06%

CAD Models

Download Telemecanique XCSPA992 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XCSPA992 provided by its distributors.

Schneider Electric Preventa XCS Eindschakelaar met gescheiden bedie - XCSPA992
plastic safety switch XCSPA - 2 NC + 1 NO - slow break - 1 entry tapped M16
TELEMECANIQUE SENSORS XCSPA992 Plastic safety switch XCSPA-2 NC 1 N
Telemecanique Sensors XCSPA Safety Interlock Switch, 2NC/1NO, Keyed , Glass Fibre Reinforced Nylon
INTERLOCK SW, DPST-NC/SPST-NO, 3A, 240V
SAFETY INTERLOCK 240VAC 10A T-XCS
SAFETY SW, DPST-NC, SPST-NO, 3A, 240V; Product Range:Preventa XCS Series; Contact Configuration:DPST-NC, SPST-NO; Switch Terminals:Screw; Contact Voltage AC Max:240V; Contact Current AC Max:3A; IP Rating:IP67; Contact Vo

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC