Telemecanique XCSMP80L5

Switch Safety Interlock N.C. 3PST Key 1.5A 240VAC 250VDC Cable 1000000Cycles Screw Mount
$ 256.336

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSMP80L5.

Newark

Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Telemecanique XCSMP80L5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XCSMP80L5 provided by its distributors.

Switch Safety Interlock N.C. 3PST Key 1.5A 240VAC 250VDC Cable 1000000Cycles Screw Mount
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSMP80L5
plastic safety switch XCSMP - 1 NC + 1 NC + 1 NC - slow break - pre-cabled 5 m
Switch, 3 pole, 3 Form B (N/C), cable connection, IP67, XCSMP80L5
SAFETY INTERLOCK SW, 3PST, 1.5A, 120VAC
SAFETY INTERLOCK 300VAC 2.5A T-XCS
SAFETY INTERLOCK SW, 3PST, 1.5A, 120VAC; Product Range:Preventa XCS Series; Contact Configuration:3PST-NC; Switch Terminals:Wire Leaded; Contact Voltage AC Max:120V; Contact Current AC Max:1.5A; IP Rating:IP67 RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC