Telemecanique XCSMP70L2

Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 250MHz, CMOS, PBGA560
$ 134.642

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSMP70L2.

Newark

Datasheet2 pages0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XCSMP70L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XCSMP70L2 provided by its distributors.

Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 250MHz, CMOS, PBGA560
SAFETY INTERLOCK SWITCH, 2.5A, 300V; Product Range:XCSMP Series; Contact Configuration:3PST-2NC, SPST-NO; Switch Terminals:Wire Leaded; Contact Voltage AC Max:300V; Contact Current AC Max:2.5A; Contact Voltage DC Max:250V RoHS Compliant: Yes
SAFETY SW, DPST-NC/SPST-NO, 1.5A, 120V; Product Range: Preventa XCS Series; Contact Configuration: DPST-NC, SPST-NO; Switch Terminals: Cable; Contact Voltage AC Max: 120V; Contact Current AC Max: 1.5A; IP Rating: IP67; Contact

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC