What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XCSMP59L2

Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 250MHz, CMOS, PBGA560
$ 129.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSMP59L2.

IHS

Datasheet2 pages8 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

CAD Models

Download Telemecanique XCSMP59L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XCSMP59L2 provided by its distributors.

Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 250MHz, CMOS, PBGA560
plastic safety switch XCSMP - 1 NC + 1 NO - slow break - pre-cabled 2 m
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSMP59L2
1NC/1NO Safety Interlock Switch Nema 4, 4X, 12 IP 67
SWITCH, SAFETY INTERLOCK 300 VAC, 25 AMP, TXCS
Schneider SAFETY INTERLOCK 300VAC 2.5A T-
Telemecanique Sensors Preventa XCSM Series Safety Interlock Switch, NO/NC, IP67, Polyamide Housing, 240V ac Max, 1.5A
Telemecanique Sensors XCSMP59L2
RS APAC
INTERLOCK SW, SPST-NO/SPST-NC, 240V
SAFETY INTERLOCK SWITCH, 2.5A, 300V; Product Range:XCSMP Series; Contact Configuration:DPST-1NO, SPST-NC; Switch Terminals:Wire Leaded; Contact Voltage AC Max:300V; Contact Current AC Max:2.5A; Contact Voltage DC Max:250V RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC