Telemecanique XCSM4116L2

safety limit switch XCSM - metal - rotary lever - 2 NC + 2 NO - cable 2 m
$ 165.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSM4116L2.

IHS

Datasheet3 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSM4116L2 provided by its distributors.

safety limit switch XCSM - metal - rotary lever - 2 NC + 2 NO - cable 2 m
Switch Limit N.O./N.C. 4PST Side Rotary with Roller Lever Cable 1.5A 240VAC 250VDC Rotary Screw Mount
Telemecanique Sensors Roller Lever Limit Switch, 2NO/2NC, IP66, IP67, IP68, 4P, Metal Housing, 400V ac Max
LIMIT SW, ROLLER LEVER, DPST-NO/NC, 1.5A; Product Range: Preventa XCS Series; Contact Configuration: DPST-NO, DPST-NC; Switch Terminals: Cable; Contact Voltage AC Max: 240V; Contact Current AC Max: 1.5A; IP Rating: IP66, IP67,
Limit Sw, Dpst-No/Dpst-Nc, 1.5A, 240Vac; Limit Switch Actuator:Roller Lever; Contact Configuration:Dpst-No, Dpst-Nc; Contact Current Ac Max:1.5A; Contact Voltage Ac Max:240V; Operating Force Max:4.43In-Lb; Contact Voltage Dc Max:250Vrohs Compliant: Yes |Telemecanique Sensors XCSM4116L2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC