Telemecanique XCSM3702L2

Switch Limit N.O./N.C. 3PST Top Roller Plunger Cable 1.5A 240VAC 250VDC 7N Linear Screw Mount
$ 155.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSM3702L2.

IHS

Datasheet2 pages7 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XCSM3702L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCSM3702L2 provided by its distributors.

Switch Limit N.O./N.C. 3PST Top Roller Plunger Cable 1.5A 240VAC 250VDC 7N Linear Screw Mount
PREVENTA XCSM SAFETY LIMIT SWITCH WITH ROLLER PLUNGER ACTUATOR, METAL, NO/2NC
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSM3702L2
Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), roller plunger, cable connection, IP68, XCSM3702L2
SAFETY LIMIT SWITCH 240VAC 5A METAL BODY
Telemecanique Sensors XCSM Series Roller Plunger Limit Switch, 2NC/1NO, IP66, IP67, IP68, 3P, Metal Housing
1NC/1NO Safety Interlock Switch Plunger IP 66, 67, 68
INTERLOCK SW, 2NC/1NO, 5A, 240V
Telemecanique Sensors XCSM3702L2
SAFETY INTERLOCK SWITCH, 240V; Product Range:-; Contact Configuration:2NC / 1NO; Switch Terminals:Wire Leaded; Contact Voltage AC Max:240V; Contact Current AC Max:5A; Contact Voltage DC Max:-; Contact Current DC Max:- RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC