Telemecanique XCSLF3535333

Switch Safety Interlock N.O./N.C. 3PST Key 0.75A 240VAC 24VDC Conduit 1000000Cycles Screw Mount
$ 1,472.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSLF3535333.

IHS

Datasheet3 pages8 years ago

element14 APAC

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XCSLF3535333 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Telemecanique XCSLF3535333 provided by its distributors.

Switch Safety Interlock N.O./N.C. 3PST Key 0.75A 240VAC 24VDC Conduit 1000000Cycles Screw Mount
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSLF3535333
Metal safety switch XCSLF;2NC;4NO;slow break;3 entries tapped 1/2" NPT;120V | Schneider Electric XCSLF3535333
1NC/2NO Safety Interlock Switch IP 67
SWITCH, SAFETY INTERLOCK, 3PST, 750MA, 240V
Safety INTLK, MTL, Locking w/o power, 12
BRAND NEW CONDITION, GUARANTEED.
INTERLOCK SW, 3PST, 0.7A, 240V
SWITCH, SAFETY INTERLOCK, 3PST, 750MA, 240V; Product Range:-; Contact Configuration:3PST; Switch Terminals:Cable; Contact Voltage AC Max:240V; Contact Current AC Max:750mA; Contact Voltage DC Max:250V; Contact Current DC Max:100mA RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCSLF3535333.