Telemecanique XCSLF2525312

metal safety switch XCSLF - 2 NC+2 NO- slow break - 3 entries tapped M20 - 24V
$ 380.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSLF2525312.

IHS

Datasheet3 pages4 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+9.06%

CAD Models

Download Telemecanique XCSLF2525312 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Telemecanique XCSLF2525312 provided by its distributors.

metal safety switch XCSLF - 2 NC+2 NO- slow break - 3 entries tapped M20 - 24V
Telemecanique Sensors XCS-LF Series Solenoid Safety Door Switch, Electric Unlock, NO/NC Safety Contacts, Metal Housing
Fusible Safety Switch, 24V, 1NC/1NO, 0.55 A @ 24V DC, 0.75 A @ 240V AC
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSLF2525312
METAL SAFETY SWITCH W MAGN WITHOUT U 2C/
METAL INTER, LOCK W/O POWER, 24 VAC/DC
INTERLOCK SW, SPST-NC/SPST-NO, 240V
SAFETY INTERLOCK SW, SPST, 0.75A, 240VAC; Product Range:Preventa XCSLF Series; Contact Configuration:SPST-NC, SPST-NO; Switch Terminals:Cable; Contact Voltage AC Max:240V; Contact Current AC Max:750mA; IP Rating:IP66, IP67 RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC