Telemecanique XCSLE3737342

Switch, 3 pole, 2 Form A (N/O) + 2 Form B (N/C), spring connection, IP67, XCSLE3737342
$ 785.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSLE3737342.

IHS

Datasheet3 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

CAD Models

Download Telemecanique XCSLE3737342 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSLE3737342 provided by its distributors.

Switch, 3 pole, 2 Form A (N/O) + 2 Form B (N/C), spring connection, IP67, XCSLE3737342
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSLE3737342
XCS-LE SOLENOID INTERLOCK SWITCH POWER TO UNLOCK 230 V AC/DC
SAFETY SW, DPST-NC/SPST-NO, 0.75A, 240V; SVHC: No SVHC (15-Jan-2019)
XCSLE Plastic Key Interlock 230 Vac/dc
RS APAC
Plas Inter, Lock w/o Power, 240 Vac

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC