Telemecanique XCSLE3535312

Switch, 3 pole, 2 Form A (N/O) + 2 Form B (N/C), spring connection, IP67, XCSLE3535312
$ 359.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSLE3535312.

IHS

Datasheet3 pages7 years ago

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+150%

CAD Models

Download Telemecanique XCSLE3535312 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSLE3535312 provided by its distributors.

Switch, 3 pole, 2 Form A (N/O) + 2 Form B (N/C), spring connection, IP67, XCSLE3535312
plastic safety switch XCSLE - 2NC+4NO- slow break - 3 entries tapped M20 - 24V
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSLE3535312
Telemecanique Sensors XCS-LE Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 4NO/2NC, Actuator Included
Plas Inter, Lock w/o Power, 24 Vac/dc
Telemecanique Sensors XCSLE3535312
INTERLOCK SW, DPST-NO/SPST-NC, 240V
Safety Interlock Sw, Spst/2Pst, 240Vac; Product Range:Preventa Xcsle Series; Contact Configuration:Dpst-No, Spst-Nc; Switch Terminals:Cable; Contact Voltage Ac Max:240V; Contact Current Ac Max:750Ma; Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSLE3535312

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC