Telemecanique XCSLE2727313

Switch Safety Interlock N.C. DPST Key 0.75A 240VAC 24VDC Conduit 1000000Cycles Screw Mount
$ 278.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSLE2727313.

IHS

Datasheet3 pages7 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Telemecanique XCSLE2727313 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCSLE2727313 provided by its distributors.

Switch Safety Interlock N.C. DPST Key 0.75A 240VAC 24VDC Conduit 1000000Cycles Screw Mount
Telemecanique Sensors XCS-LE Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included
Switch, 2 pole, 2 Form A (N/O) + 2 Form B (N/C), spring connection, IP67, XCSLE2727313
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSLE2727313
2NC Safety Interlock Switch IP 67
SAFETY SWITCH, TELEMECANIQUE SAF
Safety INTLK, Plastic, Locking w/o PWR,
INTERLOCK SW, DPST-NC, 0.7A, 240V
BRAND NEW CONDITION, GUARANTEED.
SWITCH, SAFETY INTERLOCK, DPST-NC, 750MA; SWITCH, SAFETY INTERLOCK, DPST-NC, 750MA, 240V; Contact Configuration:DPST-NC; Contact Voltage AC Max:240V; Contact Voltage DC Max:250V; Contact Current AC Max:750mA; Contact Current DC Max:100mA; Switch Operation:(Not Available)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC