What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XCSL764F3

Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSL764F3
$ 660.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSL764F3.

Burklin Elektronik

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Telemecanique XCSL764F3 provided by its distributors.

Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSL764F3
Switch Safety Interlock N.O./N.C. 3PST Key 10A 300VAC Screw Clamp
SAFETY SWITCH, DPST-NC/SPST-NO; SVHC: No SVHC (15-Jan-2019)
XCS-L SAFETY LIMIT SWITCH POWER TO UNLOCK 110 V AC
Schneider INTERLOCK SWITCH 300VAC 10AS XCSL
INTERLOCK SWITCH 300 VAC 10AS XC
Intlk Sw, Dpst-Nc/Spst-No, 10A, 110Vac; Product Range:Preventa Xcs Series; Contact Configuration:Dpst-Nc, Spst-No; Switch Terminals:-; Contact Voltage Ac Max:110V; Contact Current Ac Max:10A; Ip Rating:Ip67; Contact Voltage Dc Max:- Rohs Compliant: Yes |Telemecanique Sensors XCSL764F3

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC