Telemecanique XCSL762F3

Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSL762F3
$ 638.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSL762F3.

Burklin Elektronik

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Telemecanique XCSL762F3 provided by its distributors.

Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSL762F3
Switch Safety Interlock N.O./N.C. 3PST Key 10A 300VAC Screw Clamp
Switch, 1 Form B (N/C), screw connection, IP67, XCSL762F3
Schneider INTERLOCK SWITCH 300VAC 10AS XCSL
SAFETY SWITCH, KEY OPERATED TURRET HEAD
Safety Switch, 3A/240Vac, 0.27A, 250Vdc; Product Range:Preventa Xcs Series; Contact Configuration:-; Switch Terminals:Screw Clamp; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Ip Rating:-; Contact Voltage Dc Max:250V Rohs Compliant: Yes |Telemecanique Sensors XCSL762F3

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC